You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DCM-24-40 - 

DC Motor Controller, DCM Series, 40 A, 6 to 24 Vdc

DCM-24-40 - DC Motor Controller, DCM Series, 40 A, 6 to 24 Vdc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DCM-24-40
Order Code:
1213113
Product Range
DCM Series
Technical Datasheet:
DCM-24-40   Datasheet
See all Technical Docs

Product Information

:
6VDC
:
24VDC
:
-
:
-
:
DCM Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DCM-24 is a multi-functional, 8-24V DC motor control that can handle loads of up to 40A. Its additional features of optional frequency range and thermistor input allow it to be used for many applications.
  • Multiple applications
  • 2 optional frequency ranges
  • Over current protection
  • Variable voltage, 8-24V
  • Solid state reliability
  • Compact and easy to use

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

4 will be available for delivery on 29/01/20
56 will be available for delivery on 7/01/20
2 will be available for delivery on 24/01/20

Contact me when back in stock

$91.69 ( $100.86  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $91.69 ($100.86)
  ( )
10+ $90.58 ($99.64)
  ( )
50+ $88.47 ($97.32)
  ( )
100+ $84.62 ($93.08)
  ( )
250+ $83.24 ($91.56)