You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DCM-24-40 - 

DC Motor Controller, DCM Series, 40 A, 6 to 24 Vdc

DCM-24-40 - DC Motor Controller, DCM Series, 40 A, 6 to 24 Vdc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DCM-24-40
Order Code:
1213113
Product Range
DCM Series
Technical Datasheet:
DCM-24-40   Datasheet
See all Technical Docs

Product Information

:
6VDC
:
24VDC
:
-
:
-
:
DCM Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DCM-24 is a multi-functional, 8-24V DC motor control that can handle loads of up to 40A. Its additional features of optional frequency range and thermistor input allow it to be used for many applications.
  • Multiple applications
  • 2 optional frequency ranges
  • Over current protection
  • Variable voltage, 8-24V
  • Solid state reliability
  • Compact and easy to use

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

2 will be available for delivery on 29/01/20
67 will be available for delivery on 9/01/20
2 will be available for delivery on 25/01/20

More stock available week commencing 5/08/19

Contact me when back in stock

$147.94 ( $162.73 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $147.94 ($162.73)
  ( )
10+ $129.00 ($141.90)
  ( )
50+ $124.30 ($136.73)
  ( )
100+ $121.81 ($133.99)
  ( )
250+ $119.37 ($131.31)