You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UNILITE INTERNATIONAL MT5M4SL
Tape Measure, Manual, Auto Lock, 5m, 19mm, Black/Green
- Manufacturer:
- UNILITE INTERNATIONAL UNILITE INTERNATIONAL
- Manufacturer Part No:
- MT5M4SL
- Order Code:
- 4176043
-
- Technical Datasheet:
- MT5M4SL Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Manual
- :
- 5m
- :
- 19mm
- :
- Black, Green
- :
- -
Technical Documents (1)
Product Overview
- Heavy-duty 5m tape measure with a 19mm wide blade
- Automatic self-lock mechanism secures the blade
- Easy press button for release
- High-performance nylon coated blade for durability and strength
- 1.8m/6ft horizontal stand-out blade for convenient measuring without folding
- Double riveted carbon steel hook for reliable attachment points
- Dual-colour double-sided imperial and metric blade for versatile measurements
- Superior internal mechanism provides smooth operation
- Durable rear pocket clip that remains securely attached
- Impact-resistant TPR covered ABS casing for added protection
- Drop tested from 1.5m for durability and reliability
1 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/01/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $35.62 ($39.18) | ( ) |
Quantity | Price (Incl GST) | Your Price |
---|
Pricing is unavailable. Please contact customer services.