You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ST-9258 - 

Thermometer, -50°C to +150°C, 120 mm, 60 mm, 20 mm

ST-9258 - Thermometer, -50°C to +150°C, 120 mm, 60 mm, 20 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
ST-9258
Order Code:
1276192
Technical Datasheet:
ST-9258   Datasheet
See all Technical Docs

Alternatives for ST-9258

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

1+ $176.69 ($194.36)   ( ) 5+ $172.65 ($189.92)   ( ) More Pricing...

Restricted Item Add
     

Each

1+ $144.73 ($159.20)   ( )

Restricted Item Add

Product Overview

  • 100mm x Ø4mm stainless steel penetration probe with handle and 1m cable
  • Audible alarm at programmable high/low temperature limits
  • Min/Max memory and data hold function
  • Impact resistant case features desk stand and cable storage compartment
  • Auto power off and low battery indication
  • 30mm LCD display with function indicators
  • One second sampling rate

Product Information


:
-50°C to +150°C

:
120mm

:
60mm

:
20mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

$131.35 ( $144.49  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $131.35 ($144.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $118.21 ($130.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.