You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

IR-8861 - 

IR / Infrared Thermometer, -50°C to +450°C, 1 %

IR-8861 - IR / Infrared Thermometer, -50°C to +450°C, 1 %

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
IR-8861
Order Code:
1426145
Technical Datasheet:
IR-8861   Datasheet
See all Technical Docs

Product Information

:
-50°C to +450°C
:
1%
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

This compact infrared thermometer with dual laser targeting provides fast and accurate non-contact measurement of most surface temperatures. Suitable for a wide range of applications including plant & general maintenance, HVAC, transport & automotive and health & safety
  • 50° to +450°C x 0.1°
  • Measures °C,°F
  • Just point, pull the trigger and read the display
  • Dual laser pointers converge to a single spot
  • Distance to spot size ratio is 12 to 1 at the focal point
  • Fixed emissivity at 0.95
  • Response time less than 150 milliseconds
  • Backlit 25mm LCD display with function indicators
  • Automatic Data Hold when trigger released
  • Maximum display
  • Auto Power Off

Applications

Test & Measurement

Contents

Supplied with carry pouch and battery

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

$317.82 ( $349.60 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $317.82 ($349.60)
  ( )
3+ $288.12 ($316.93)
  ( )
5+ $270.73 ($297.80)