You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LEDFEC

Telephone Modular Cable, RJ11 Plug to RJ11 Jack, 14.9 ft, Ivory

TUK LEDFEC
TUK LEDFEC
TUK LEDFEC
TUK LEDFEC
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TUK TUK
Manufacturer Part No:
LEDFEC
Order Code:
10632602
Technical Datasheet:
LEDFEC   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RJ11 Plug to RJ11 Jack

:
15ft

:
4.57m

:
Ivory

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • RJ11 extension lead, typically used for use with RJ type telephone systems
  • An extension lead with male in line plugs at one end and in line coupler at the other
  • Assembled using the relevant number of way cable with outer sheathing in ivory
  • Pro Signal products are rated 4.2 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

92 total stock globally Need more?

2 SG stock available for 5-6 business days delivery
90 UK stock available for 5-8 business days delivery

$2.66 ( $2.93  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.66 ($2.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --