You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

W21-2R4JI - 

Through Hole Resistor, 2.4 ohm, W21 Series, 3 W, ± 5%, Axial Leaded, 100 V

W21-2R4JI - Through Hole Resistor, 2.4 ohm, W21 Series, 3 W, ± 5%, Axial Leaded, 100 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
W21-2R4JI
Order Code:
9503900
Product Range
W21 Series
Technical Datasheet:
W21-2R4JI   Datasheet
See all Technical Docs

Product Information

:
2.4ohm
:
W21 Series
:
3W
:
± 5%
:
Axial Leaded
:
100V
:
Wirewound
:
± 75ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Welwyn W21 series wirewound resistors are highly stable and reliable resistors offering high power and resistance in a small size. The Resistance range includes E24 decade values from 1ohm to 10 ohm. W21 series are suitable for use in harsh environments and Ideal for protection circuits. A high purity ceramic substrate is assembled with interference fit end caps to which are welded the termination wires. The resistive element is wound on substrate and welded to caps.
  • Power rating at 25°C is 3W
  • ±1%, ±2% and ±5% tolerance
  • Operating temperature range -55°C to 200°C
  • Temperature coefficient is <±75ppm/°C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Related Searches

890 total stock globally

890 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/05/20

$1.83 ( $2.01  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.83 ($2.01)
  ( )
10+ $1.33 ($1.46)
  ( )
100+ $0.974 ($1.07)
  ( )
500+ $0.821 ($0.90)