You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RC55Y-64R9BI - 

Through Hole Resistor, 64.9 ohm, RC55 Series, 250 mW, ± 0.1%, Axial Leaded, 200 V

RC55Y-64R9BI - Through Hole Resistor, 64.9 ohm, RC55 Series, 250 mW, ± 0.1%, Axial Leaded, 200 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RC55Y-64R9BI
Order Code:
9503315
Product Range
RC55 Series
Technical Datasheet:
RC55Y-64R9BI   Datasheet
See all Technical Docs

Product Information

:
64.9ohm
:
RC55 Series
:
250mW
:
± 0.1%
:
Axial Leaded
:
200V
:
Metal Film
:
± 15ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Welwyn RC55 series are axial leaded, precision metal film resistors. The resistance value includes E24 and E96 decade values from 1ohm to 4Mohm. These resistors have a metal film deposited on high quality ceramic former. Nickel plated steel caps are force fitted to the former and termination wires are welded to the caps. The resistor is adjusted to value by a helical cut in the film and the body is protected with a specially formulated epoxy coating.
  • Available in ±0.055(W), ±0.1%(B), ±0.25%(C), ±0.5%(D) & ±1%(F) tolerance values
  • Temperature coefficient is 5(V), 10(T), 15(Y), 25(D), 50(C) & 100ppm/°C(Z) values available
  • Power rating of 0.25W
  • Limiting element voltage of 350V
  • Low noise and negligible voltage coefficient
  • Operating temperature range -55°C to +155°C

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Associated Products

Compare Selected

Related Searches

318 total stock globally

318 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 23/12/19

$3.49 ( $3.84  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $3.49 ($3.84)
  ( )
10+ $3.02 ($3.32)
  ( )
25+ $2.73 ($3.00)
  ( )
100+ $2.44 ($2.68)