You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

RC55Y-14K3BI

Through Hole Resistor, 14.3 kohm, RC55 Series, 250 mW, ± 0.1%, Axial Leaded, 350 V

RC55Y-14K3BI - Through Hole Resistor, 14.3 kohm, RC55 Series, 250 mW, ± 0.1%, Axial Leaded, 350 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
RC55Y-14K3BI
Order Code:
9500340
Product Range
RC55 Series
Technical Datasheet:
RC55Y-14K3BI   Datasheet
See all Technical Docs

Product Information


:
14.3kohm

:
RC55 Series

:
250mW

:
± 0.1%

:
Axial Leaded

:
350V

:
Metal Film

:
± 15ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Welwyn RC55 series are axial leaded, precision metal film resistors. The resistance value includes E24 and E96 decade values from 1ohm to 4Mohm. These resistors have a metal film deposited on high quality ceramic former. Nickel plated steel caps are force fitted to the former and termination wires are welded to the caps. The resistor is adjusted to value by a helical cut in the film and the body is protected with a specially formulated epoxy coating.
  • Available in ±0.055(W), ±0.1%(B), ±0.25%(C), ±0.5%(D) & ±1%(F) tolerance values
  • Temperature coefficient is 5(V), 10(T), 15(Y), 25(D), 50(C) & 100ppm/°C(Z) values available
  • Power rating of 0.25W
  • Limiting element voltage of 350V
  • Low noise and negligible voltage coefficient
  • Operating temperature range -55°C to +155°C

Associated Products

Compare Selected

10 total stock globally Need more?

10 available for 4 - 5 business days delivery

$2.16 ( $2.38  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.16 ($2.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.85 ($2.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $1.64 ($1.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $1.47 ($1.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.31 ($1.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $1.18 ($1.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1250+ $1.13 ($1.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.