You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MFR4-430KFI - 

Through Hole Resistor, 430 kohm, MFR Series, 500 mW, ± 1%, Axial Leaded, 250 V

MFR4-430KFI - Through Hole Resistor, 430 kohm, MFR Series, 500 mW, ± 1%, Axial Leaded, 250 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MFR4-430KFI
Order Code:
1100031
Product Range
MFR Series
Technical Datasheet:
MFR4-430KFI   Datasheet
See all Technical Docs

Product Information

:
430kohm
:
MFR Series
:
500mW
:
± 1%
:
Axial Leaded
:
250V
:
Metal Film
:
± 50ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Welwyn MFR series resistors are axial leaded, professional grade metal film resistors based on thin film technology. The resistance range includes E24 and E96 decade values from 1ohm to 1Mohm. The resistance element is precisely controlled thin film of metal alloy sputtered on to a high purity ceramic core protected by a moisture resistant, high dielectric strength coating applied so that terminations remain completely clear.
  • Professional grade approved to BSCECC 40101-803 and 019
  • Available in 0.5% and 1% tolerance
  • Temperature coefficient (TCR) of ±50ppm/°C
  • Power rating of 500mW
  • Operating temperature range -55°C to 155°C

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives for MFR4-430KFI

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $0.044 ($0.05)   ( ) 50+ $0.04 ($0.04)   ( ) 100+ $0.036 ($0.04)   ( ) 250+ $0.031 ($0.03)   ( ) 500+ $0.027 ($0.03)   ( ) 1000+ $0.022 ($0.02)   ( ) 5000+ $0.02 ($0.02)   ( ) 10000+ $0.016 ($0.02)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

10,449 total stock globally

10,449 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 4/05/20

$0.098 ( $0.11  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 50 Minimum: 50
Quantity Price (Incl GST) Your Price
 
 
50+ $0.098 ($0.11)
  ( )
100+ $0.079 ($0.09)
  ( )
250+ $0.069 ($0.08)
  ( )
500+ $0.059 ($0.06)