You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LRMAT2512-R04FT4 - 

SMD Current Sense Resistor, 0.04 ohm, LRMA Series, 2512 [6432 Metric], 1 W, ± 1%, Metal Alloy

LRMAT2512-R04FT4 - SMD Current Sense Resistor, 0.04 ohm, LRMA Series, 2512 [6432 Metric], 1 W, ± 1%, Metal Alloy

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LRMAT2512-R04FT4
Order Code:
207942501
Product Range
LRMA Series
Technical Datasheet:
LRMAT2512-R04FT4   Datasheet
See all Technical Docs

Product Information

:
0.04ohm
:
LRMA Series
:
2512 [6432 Metric]
:
1W
:
± 1%
:
Metal Alloy
:
± 75ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Welwyn LRMA series T (standard) version are automotive grade, surface mount low resistance metal alloy resistors. The resistance range includes values from 1mohm to 100mohm.
  • EIA 1210, 2512 chip sizes available
  • Power rating of 1W (2512), 2W (2512) and 1.5 (2010) at 70°C
  • Resistive tolerance is ±1% and ±5%
  • ±75ppm/°C, ±100ppm/°C and ±275ppm/°C TCR values available
  • Automotive grade AEC-Q200 qualified
  • Ambient temperature range from -55°C to 170°C
  • Insulation resistance is >100Mohm
  • Cu-Ni element alloy and black coating
  • Low thermal EMF and high power version
  • Current sensing for power electronics

Applications

Automotive, Sensing & Instrumentation, Industrial, Power Management, Consumer Electronics, Portable Devices

Related Searches

924 total stock globally

924 available for next business day delivery
 
Check Stock & Lead Times

3,962 will be available for delivery on 14/10/19

More stock available week commencing 30/12/19

$0.197 ( $0.22 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price (Incl GST) Your Price
 
 
5+ $0.197 ($0.22)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.