You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LRMAP5930B-R0006FT - 

SMD Current Sense Resistor, 600 µohm, LRMAP5930 Series, 5931 [1577 Metric], 8 W, ± 1%, Metal Alloy

LRMAP5930B-R0006FT - SMD Current Sense Resistor, 600 µohm, LRMAP5930 Series, 5931 [1577 Metric], 8 W, ± 1%, Metal Alloy
LRMAP5930B-R0006FT - SMD Current Sense Resistor, 600 µohm, LRMAP5930 Series, 5931 [1577 Metric], 8 W, ± 1%, Metal Alloy

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LRMAP5930B-R0006FT
Order Code:
2848247
Product Range
LRMAP5930 Series
See all Technical Docs

Product Information

:
600µohm
:
LRMAP5930 Series
:
5931 [1577 Metric]
:
8W
:
± 1%
:
Metal Alloy
:
± 75ppm/°C
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

LRMAP5930 Series is a high power, low value SMT shunt resistor. With values down to 200µR and a corresponding power rating on FR4 of 10W, the maximum measurable current is over 200A, and therefore in most cases restricted only by the capacity of the PCB tracks. A power rating of up to 15W may be achieved for assemblies on thermal substrates like DBC ceramic or IMS, making this part ideal for power hybrid modules.
  • Up to 10W rating on FR4 PCB
  • Up to 15W rating on thermal substrate  
  • AEC-Q200 certified

Applications

Industrial, Automotive, Medical

Related Searches

Packaging type Re-reel

934 total stock globally

934 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/03/20

$1.03 ( $1.13 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.03 ($1.13)
  ( )
50+ $0.881 ($0.97)
  ( )
100+ $0.757 ($0.83)
  ( )
250+ $0.751 ($0.83)
  ( )
500+ $0.744 ($0.82)
  ( )
1000+ $0.737 ($0.81)