You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LRMAP5930B-R0002FT - 

SMD Current Sense Resistor, 200 µohm, LRMAP5930 Series, 5931 [1577 Metric], 15 W, ± 1%, Metal Alloy

LRMAP5930B-R0002FT - SMD Current Sense Resistor, 200 µohm, LRMAP5930 Series, 5931 [1577 Metric], 15 W, ± 1%, Metal Alloy
LRMAP5930B-R0002FT - SMD Current Sense Resistor, 200 µohm, LRMAP5930 Series, 5931 [1577 Metric], 15 W, ± 1%, Metal Alloy

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LRMAP5930B-R0002FT
Order Code:
2848244
Product Range
LRMAP5930 Series
See all Technical Docs

Product Information

:
200µohm
:
LRMAP5930 Series
:
5931 [1577 Metric]
:
15W
:
± 1%
:
Metal Alloy
:
± 100ppm/°C
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

LRMAP5930 Series is a high power, low value SMT shunt resistor. With values down to 200µR and a corresponding power rating on FR4 of 10W, the maximum measurable current is over 200A, and therefore in most cases restricted only by the capacity of the PCB tracks. A power rating of up to 15W may be achieved for assemblies on thermal substrates like DBC ceramic or IMS, making this part ideal for power hybrid modules.
  • Up to 10W rating on FR4 PCB
  • Up to 15W rating on thermal substrate  
  • AEC-Q200 certified

Applications

Industrial, Automotive, Medical

Related Searches

Packaging type Re-reel

842 total stock globally

842 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 30/03/20

$1.48 ( $1.63 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.48 ($1.63)
  ( )
10+ $1.42 ($1.56)
  ( )
25+ $1.33 ($1.46)
  ( )
50+ $1.24 ($1.36)
  ( )
100+ $1.14 ($1.25)
  ( )
250+ $1.05 ($1.16)