You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LR2010-R033FW - 

SMD Current Sense Resistor, 0.033 ohm, LR Series, 2010 [5025 Metric], 1 W, ± 1%, Thick Film

LR2010-R033FW - SMD Current Sense Resistor, 0.033 ohm, LR Series, 2010 [5025 Metric], 1 W, ± 1%, Thick Film

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LR2010-R033FW
Order Code:
2693421
Product Range
LR Series
Technical Datasheet:
LR2010-R033FW   Datasheet
See all Technical Docs

Product Information

:
0.033ohm
:
LR Series
:
2010 [5025 Metric]
:
1W
:
± 1%
:
Thick Film
:
+200ppm/°C
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Welwyn LR series are automotive grade, low value flat chip resistors with conventional orientation. The Resistance range includes E24 decade values from 0.003ohm to 1ohm. LR series has solder plated copper wrap around termination.
  • EIA 1206, 1210, 2512 chip sizes available
  • Automotive grade AEC-Q200 compliant
  • Power rating of 0.5W (LF1206), 1W (LR2010) and 2W (LR2512)
  • ±1%, ±2% and ±5% tolerance
  • Dielectric withstand for 200V
  • ±100ppm/°C, +200ppm/°C, +300ppm/°C, +500ppm/°C and +900ppm/°C TCR values available
  • Operating temperature range -55°C to +150°C

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives for LR2010-R033FW

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each (Supplied on Cut Tape)

1+ $1.76 ($1.94)   ( ) 10+ $1.45 ($1.60)   ( ) 100+ $1.11 ($1.22)   ( ) 500+ $0.953 ($1.05)   ( ) More Pricing...

Restricted Item Add

Related Searches

Packaging type Reel
  Additional packaging options available
Cut Tape :1100048 Check stock
Re-reel (minimum 10/reel):1100048RL Check stock

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 14/10/19

Contact me when back in stock

$0.376 ( $0.41 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price (Incl GST) Your Price
 
 
3000+ $0.376 ($0.41)
  ( )
15000+ $0.343 ($0.38)
  ( )
30000+ $0.294 ($0.32)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

Quantity List Price Your Price
5+ $0.928 ($1.02)
  ($1.02)
100+ $0.766 ($0.84)
  ($0.84)
250+ $0.664 ($0.73)
  ($0.73)
500+ $0.542 ($0.60)
  ($0.60)
1000+ $0.429 ($0.47)
  ($0.47)
3000+ $0.376 ($0.41)
  ($0.41)
6000+ $0.357 ($0.39)
  ($0.39)
24000+ $0.342 ($0.38)
  ($0.38)
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
3000 (Cut Tape 1100048) x 0.376 = $1,128.00
Total Price: $1,128.00
3000 (Re-reel 1100048RL) x 0.376 = $1,128.00
Total Price: $1,128.00
3000 (Reel 2693421) x 0.376 = $1,128.00
Total Price: $1,128.00
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
1100048
1100048RL
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.