You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OVLLY8C7
LED, High Intensity, Yellow, Through Hole, T-1 3/4 (5mm), 20 mA, 2 V, 589 nm
- Manufacturer Part No:
- OVLLY8C7
- Order Code:
- 1678696
- Technical Datasheet:
- OVLLY8C7 Datasheet
Product Overview
- Wide viewing angle
- High-brightness indicator
- Industry standard lead spacing
- Unique lens shape for flexible application
- 5V Reverse voltage
- 120mW Power dissipation
- 125°C LED junction temperature
Applications
Lighting, Industrial, Signalling, Consumer Electronics, Commercial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Yellow
- :
- Through Hole
- :
- T-1 3/4 (5mm)
- :
- 20mA
- :
- 2V
- :
- 589nm
- :
- 340mcd
- :
- 85°
- :
- Round
- :
- -
- :
- -
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $0.474 ($0.52) | ( ) |
250+ | $0.458 ($0.50) | ( ) |
500+ | $0.434 ($0.48) | ( ) |
2500+ | $0.413 ($0.45) | ( ) |
Pricing is unavailable. Please contact customer services.