You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OPF352A
Fiber Optic Transmitter, 850 nm, 100 mA, 1.8 V, 1.8 V
- Manufacturer Part No:
- OPF352A
- Order Code:
- 3020225
- Technical Datasheet:
- OPF352A Datasheet
Product Overview
- 850nm LED technology
- Popular ST style receptacle
- Pre-tested with fiber to assure performance
- Component pre-mounted and ready to use
- 35MHz operation
Applications
Industrial, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 850nm
- :
- -
- :
- -
- :
- 100mA
- :
- 1.8V
- :
- 1.8V
- :
- -
- :
- ST
- :
- -
Technical Docs (1)
Available for back order
Deliveries start from 10/06/21
100 more will be available on 10/06/21
100 more will be available on 29/07/21
31 more will be available on 21/04/22
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $31.12 ($34.23) | ( ) |
5+ | $30.41 ($33.45) | ( ) |
10+ | $29.48 ($32.43) | ( ) |
Pricing is unavailable. Please contact customer services.