You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

OPB981T51Z

Transmissive Photo Interrupter, Open Collector, Panel / Chassis, 3.18 mm, 1.27 mm, 40 mA, 2 V

TT ELECTRONICS / OPTEK TECHNOLOGY OPB981T51Z

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPB981T51Z
Order Code:
1497949
Technical Datasheet:
OPB981T51Z   Datasheet
See all Technical Docs

Product Overview

The OPB981T51Z is a non-contact Photologic® slotted Optical Switch with covered apertures, wires and open-collector buffer logic and output driver. Building from a standard housing with a 0.125-inch (3.18mm) wide slot, the user can specify output logic state, output driver circuit, aperture width, aperture surface and mounting tab locations. The device body is an opaque plastic which minimizes sensitivity to both visible and near-infrared external light sources which may impact operation. Aperture width choices provide different optical resolution for motion sensing.
  • Dust protection
  • Direct TTL, LSTTL, CMOS interface

Applications

Sensing & Instrumentation, Signal Processing, Automotive, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Open Collector

:
Panel / Chassis

:
3.18mm

:
1.27mm

:
40mA

:
2V

:
1.7V

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

No Longer Stocked

$7.75 ( $8.53  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $7.75 ($8.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $7.46 ($8.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $7.17 ($7.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $7.14 ($7.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --