You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

P160KNP-0EC15A10K

Rotary Potentiometer, Conductive Plastic, 10 kohm, 1 Turns, Logarithmic, 100 mW, ± 20%, P160 Series

TT ELECTRONICS / BI TECHNOLOGIES P160KNP-0EC15A10K

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P160KNP-0EC15A10K
Order Code:
168481201
Product Range
P160 Series
See all Technical Docs

Product Range Selector (P160 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10kohm

:
1Turns

:
Logarithmic

:
100mW

:
± 20%

:
P160 Series

:
Bushing Mount

:
6mm

:
1

:
Screwdriver Slot

:
15mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The P160KNP-0EC15A10K is a 10kR 100mW 1-turn 1-gang bushing-mounting Rotary Potentiometer with conductive plastic element, screwdriver slot side adjustment and logarithmic (audio) track taper. The potentiometer has solder lug termination and E-shaft type.
  • 100000-cycle Rotational life
  • -20 to 70°C Operating temperature range

1,487 total stock globally Need more?

27 available for 4 - 5 business days delivery
1,460 available for 5 - 6 business days delivery

$1.03 ( $1.13  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.03 ($1.13)