You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

APM-VOLT-ANN

Voltmeter, APM Series, AC, DC Voltage, 0 to 528Vac / 0 to 600, 4 Digits, 12 to 12 Vdc, Negative LCD

APM-VOLT-ANN - Voltmeter, APM Series, AC, DC Voltage, 0 to 528Vac / 0 to 600, 4 Digits, 12 to 12 Vdc, Negative LCD
APM-VOLT-ANN - Voltmeter, APM Series, AC, DC Voltage, 0 to 528Vac / 0 to 600, 4 Digits, 12 to 12 Vdc, Negative LCD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRUMETER TRUMETER
Manufacturer Part No:
APM-VOLT-ANN
Order Code:
2475692
Product Range
APM-VOLT Series
Technical Datasheet:
APM-VOLT-ANN   Datasheet
See all Technical Docs

Product Range Selector (APM-VOLT Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4

:
AC Voltage / DC Voltage

:
0V AC to 528V AC / 0V DC to 600V DC

:
12mm

:
68.072mm

:
68.072mm

:
12V

:
24V

:
-10°C

:
60°C

:
APM-VOLT Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The APM-VOLT-ANN is a 5A/600VDC and 5A/528VAC 4-digit Voltmeter with positive LCD and 40 segment bar graph display. Large 4 digit display. Separate Starburst display area for annunciators, custom messages and alarm information. Dynamic backlight colour and two independent alarm set-points.
  • User adjustable backlight brightness and color
  • Wide viewing angle (both horizontal and vertical)
  • Custom annunciators
  • Display Modes: Peak or RMS
  • Backlight Colours: Red, Green, White
  • IP rating (from the front): IP65
  • Dimensions: 72x72x53mm

33 total stock globally Need more?

1 available for next business day delivery
32 available for 4 - 5 business days delivery

$145.72 ( $160.29  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $145.72 ($160.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $143.17 ($157.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $140.53 ($154.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange