You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BJ76TL
RF / Coaxial Connector, Triaxial, Straight Jack, Solder, Beryllium Copper
- Manufacturer Part No:
- BJ76TL
- Order Code:
- 2257848
Product Overview
- Extreme reliability
- Rugged physical properties
- Superior mechanical performance
- -65 to +165°C Temperature range
Applications
Aerospace, Defence, Military, RF Communications
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Triaxial
- :
- Straight Jack
- :
- Solder
- :
- -
- :
- -
- :
- Beryllium Copper
- :
- Gold Plated Contacts
- :
- 500MHz
- :
- Panel Mount
- :
- -
Technical Docs (1)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $48.17 ($52.99) | ( ) |
5+ | $44.41 ($48.85) | ( ) |
10+ | $43.47 ($47.82) | ( ) |
25+ | $41.66 ($45.83) | ( ) |
50+ | $39.82 ($43.80) | ( ) |
100+ | $38.28 ($42.11) | ( ) |
Pricing is unavailable. Please contact customer services.