You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMCM-351-E-TMCL

Stepper Motor Driver, Two Phase, Triple Axis, 2.8 A, 24 Vdc

TMCM-351-E-TMCL - Stepper Motor Driver, Two Phase, Triple Axis, 2.8 A, 24 Vdc

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRINAMIC TRINAMIC
Manufacturer Part No:
TMCM-351-E-TMCL
Order Code:
1907707
Technical Datasheet:
TMCM-351-E-TMCL   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
28.5VDC

:
Two Phase

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The TMCM-351-E-TMCL is a powerful triple axis 2-phase Stepper Motor Controller/Driver Module with encoder interface. Using the integrated additional I/Os it even can do complete system control applications. The motors and switches can be connected easily with screw or crimp style connectors. The connection of the I/Os, the encoder and SPI can be done via a two row header. The TMCM-351 comes with the PC based software development environment TMCL-IDE for the Trinamic Motion Control Language (TMCL). Using predefined TMCL high level commands like 'move to position' or 'constant rotation' rapid and fast development of motion control applications is guaranteed. The TMCM-351 can be controlled via RS-232, RS485, CAN or USB interface. Communication traffic is kept very low since all time critical operations, e.g. ramp calculation are performed on board. An user TMCL program can be stored in the on board EEPROM for stand-alone operation.
  • Inputs for reference and stop switches
  • General purpose analogue and digital I/Os
  • SPI connector with three chip select signals for I/O extension features
  • Each axis individually programmable
  • Closed loop operation with TMCL possible
  • Up to 64 times microstepping
  • Memory for 2048 TMCL commands
  • Motion profile generation in real-time
  • On the fly alteration of motion parameters
  • Dynamic current control
  • stallGuard™ for sensorless stall detection
  • Integrated protection
  • TRINAMIC driver technology
  • PC-based Application development software TMCL-IDE included

Applications

Industrial, Motor Drive & Control

Best Seller

71 total stock globally Need more?

71 available for 4 - 5 business days delivery

$564.91 ( $621.40  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $564.91 ($621.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $540.18 ($594.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.