You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMCM-1070 - 

Stepper Motor Driver, 2-Phase, Single Axis, 1.2A, 9V - 24V DC Output, TTL UART

TMCM-1070 - Stepper Motor Driver, 2-Phase, Single Axis, 1.2A, 9V - 24V DC Output, TTL UART

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRINAMIC TRINAMIC
Manufacturer Part No:
TMCM-1070
Order Code:
2822195

Product Information

:
9V
:
26V
:
Two Phase
:
-
:
24V
:
1.2A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TMCM-1070 from Trinamic is a single axis stepper motor controller/driver module for sensorless load dependent current control. The device is powered by Trinamic spreadCycle™ chopper and stealthChop™ technology. The TMCM-1070 is capable of driving up to 1.4A of current from each output (with proper heatsinking). The device provides a S/D interface and permanent parameter storage via TMCL™-IDE for configuration. TMCM-1070 is an easy to use stepper motor driver module controlled via a step and direction interface. One configuration pin selects the current control mode between stealthChop™ for absolute silent motor control and spreadCycle™ for high speed. A TTL UART interface allows for more advanced configuration, permanent parameter storage via TMCL™-IDE and features microPlyer™ microstep interpolator for obtaining increased smoothness of microstepping over a low frequency STEP/DIR interface.
  • 9 to 24VDC supply voltage, 1.2A RMS phase current (1.7A peak phase current)
  • Step and direction interface with up to 45KHz I/P freq, enable I/P to power on/off driver H-bridges
  • Highest micro step resolution, up to 256 micro steps per full step
  • With housing and motor mounted, permanent on-board parameter storage
  • High performance spreadCycle™ chopper mode, simple step and direction mode
  • Noiseless stealthChop™ chopper mode for slow to medium velocities
  • Interface speed 9600 to 115200bps (default 9600bps)
  • High precision sensorless load measurement with stallGuard2™
  • Automatic current scaling algorithm coolStep™ to save energy and keep your drive cool
  • Dimension is 42mm x 42mm x 12mm (L x W x H)

Applications

Motor Drive & Control

Related Searches

13 total stock globally

13 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

10 will be available for delivery on 27/10/19

More stock available week commencing 18/11/19

$107.53 ( $118.28 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $107.53 ($118.28)
  ( )
10+ $94.71 ($104.18)