You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMC8462-BA

Ethernet Controller, 100 Mbps, 4.75 V, 34 V, BGA, 121 Pins

TMC8462-BA - Ethernet Controller, 100 Mbps, 4.75 V, 34 V, BGA, 121 Pins
TMC8462-BA - Ethernet Controller, 100 Mbps, 4.75 V, 34 V, BGA, 121 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRINAMIC TRINAMIC
Manufacturer Part No:
TMC8462-BA
Order Code:
2886526
Technical Datasheet:
TMC8462-BA   Datasheet
See all Technical Docs

Product Overview

Complete EtherCAT® controller optimized for real time. It comprises all blocks required for an EtherCAT including two 100-Mbit PHYs, a dual switch regulator power supply and 24V capable high voltage I/Os for industrial environments. Timer, watchdog, PWM and SPI/IIC units allow for enhanced capabilities either in device emulation mode or in combination with an external CPU.
  • Dual integrated 100-Mbit Ethernet PHY
  • SPI process data interface (PDI)
  • IO block with 24 multi-function I/Os
  • Internal 3.3V plus free 5V-24V switch regulator
  • 8 high voltage I/Os (up to 35V, 100mA)
  • Multifunction block comprises watchdog, 4 PWM outputs and step/dir generator
  • Direct EtherCAT access to external ADCs, stepper motor controllers
  • EtherCAT-P compatible voltage range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100Mbps

:
-

:
4.75V

:
34V

:
BGA

:
121Pins

:
I2C, SPI

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 4/01/21

Notify me when back in stock

$20.90 ( $22.99  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $20.90 ($22.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange