You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMC8461-BA

Ethernet Controller, 100 Mbps, 4.75 V, 34 V, BGA, 144 Pins

TMC8461-BA - Ethernet Controller, 100 Mbps, 4.75 V, 34 V, BGA, 144 Pins
TMC8461-BA - Ethernet Controller, 100 Mbps, 4.75 V, 34 V, BGA, 144 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRINAMIC TRINAMIC
Manufacturer Part No:
TMC8461-BA
Order Code:
2886525
Product Range
EtherCAT Series
Technical Datasheet:
TMC8461-BA   Datasheet
See all Technical Docs

Product Overview

EtherCAT® controller optimized for real time. It comprises all blocks required for an EtherCAT including two switch regulator power supplies and 24V capable high voltage I/Os for industrial environments. Timer, watchdog, PWM and SPI/IIC units allow for enhanced capabilities either in device emulation mode or in combination with an external CPU.
  • 2 MII interfaces for external Ethernet PHY
  • SPI process data interface (PDI)
  • IO block with 24 multi-function I/Os
  • Internal 3.3V plus free 5V-24V switch regulator
  • 8 high voltage I/Os (up to 35V, 100mA)
  • Multifunction block comprises watchdog, 4 PWM outputs and step/dir generator
  • Direct EtherCAT access to external ADCs, stepper motor controllers
  • EtherCAT-P compatible voltage range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
100Mbps

:
-

:
4.75V

:
34V

:
BGA

:
144Pins

:
I2C, SPI

:
-40°C

:
125°C

:
EtherCAT Series

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

215 total stock globally Need more?

215 available for 4 - 5 business days delivery

$19.47 ( $21.42  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $19.47 ($21.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange