You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TMC260-PA - 

Motor Driver, Stepper, -0.5V to 40V supply, 10V/2A/8 Outputs, PQFP-44

TMC260-PA - Motor Driver, Stepper, -0.5V to 40V supply, 10V/2A/8 Outputs, PQFP-44

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRINAMIC TRINAMIC
Manufacturer Part No:
TMC260-PA
Order Code:
1858306
Technical Datasheet:
TMC260-PA   Datasheet
See all Technical Docs

Product Overview

The TMC260-PA is an energy efficient high precision Micro Stepping Driver IC for bi-polar stepper motors with integrated power MOSFETs. The unique high resolution sensorless load detection stallGuard2™ is used to for the worlds first integrated load dependent current control feature called coolStep™. The ability to read out the load and detect an overload makes this an optimum choice for drives where a high reliability is desired at a low cost. The new patented spread Cycle™ PWM mixed decay chopper scheme ensures best zero crossing performance as well as high speed operation. The IC can be driven with Step & Direction signals as well as by serial SPI™ interface. Using the microPlyer™ allows to operate the motor with highest 256 µStep smoothness reducing the input frequency to 16 µSteps. A full set of protection and diagnostic features makes this device very rugged. It directly drives stepper motors with up to 2A.
  • SPI, step or direction interface
  • Stepper supported motor

Applications

Motor Drive & Control

Product Information

:
Stepper
:
8Outputs
:
2A
:
10V
:
PQFP
:
44Pins
:
-500mV
:
40V
:
-40°C
:
125°C
:
-
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for TMC260-PA

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $12.48 ($13.73)   ( ) 10+ $11.28 ($12.41)   ( ) 25+ $10.75 ($11.82)   ( ) 100+ $9.34 ($10.27)   ( ) More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Alternatives Available

2781905 - Motor Driver/Controller, Stepper, 1 Output, 9 V to 39 V Supply, 40 V/2 A Out, TQFP-44

View all alternatives / recommendations
$9.47 ( $10.42  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $9.47 ($10.42)