You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TS64GSDXC10 - 

Flash Memory Card, SDXC Card, Class 10, 64 GB

TS64GSDXC10 - Flash Memory Card, SDXC Card, Class 10, 64 GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRANSCEND TRANSCEND
Manufacturer Part No:
TS64GSDXC10
Order Code:
2290241
Technical Datasheet:
TS64GSDXC10   Datasheet
See all Technical Docs

Product Overview

The TS64GSDXC10 is a 64GB SDXC class 10 premium memory card. For demanding users who require maximum storage capacity during extended HD video recording sessions, this ''Ultimate'' series SDXC class 10 card not only offer extra storage space, but also help improve camera performance. Featuring the efficient new exFAT file system, this memory card is the ideal complement to today's high end SDXC compatible DSLR cameras and HD camcorders.
  • Fully compliant with the SD 3.0 standard
  • Class 10 speed rating guarantees fast
  • Efficient new exFAT file system
  • Easy to use, plug and play operation
  • Built in error correcting code (ECC) to detect and correct transfer errors
  • Supports content protection for recordable media (CPRM)
  • Supports auto standby, power off and sleep modes
  • Mechanical write protection switch
  • Limited lifetime warranty
  • Operating voltage range from 2.7V to 3.6V

Applications

Consumer Electronics, Portable Devices

Product Information


:
SDXC Card, Class 10

:
64GB

:
-

Find similar products Choose and modify the attributes above to find similar products.

Available for back order

Deliveries start from 8/08/20

Notify me when back in stock

$38.13 ( $41.94  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $38.13 ($41.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $31.30 ($34.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $30.79 ($33.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.