You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TS32GSDHC10 - 

Flash Memory Card, SDHC Card, Class 10, 32 GB

TS32GSDHC10 - Flash Memory Card, SDHC Card, Class 10, 32 GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TRANSCEND TRANSCEND
Manufacturer Part No:
TS32GSDHC10
Order Code:
2290240
Technical Datasheet:
TS32GSDHC10   Datasheet
See all Technical Docs

Product Overview

The TS32GSDHC10 is a 32GB SDHC class 10 premium memory card. Featuring data transfer speeds of up to 20MB/s, This "Ultimate" series class 10 SDHC card provide an impressive level of performance for high megapixel digital cameras and full HD camcorders. With up to 17MB/s write speed, this cards provide enhanced camera response for high speed consecutive shooting as well as smooth Full HD video recording.
  • Fully compliant with the SD 3.0 standard
  • Class 10 speed rating guarantees fast and reliable write performance
  • Easy to use, plug and play operation
  • Built in error correcting code (ECC) to detect and correct transfer errors
  • Complies with secure digital music initiative (SDMI) portable device requirements
  • Supports content protection for recordable media (CPRM)
  • Supports auto standby, power off and sleep modes
  • Mechanical write protection switch
  • Limited lifetime warranty
  • Operating voltage range from 2.7V to 3.6V

Applications

Consumer Electronics, Portable Devices

Product Information

:
SDHC Card, Class 10
:
32GB
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 21/10/19

Contact me when back in stock

$18.44 ( $20.28 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $18.44 ($20.28)