You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TXM 035-148 - 

AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 35 W, 48 V, 750 mA

TXM 035-148 - AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 35 W, 48 V, 750 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TXM 035-148
Order Code:
2363862
Product Range
TXM Series
Technical Datasheet:
TXM 035-148   Datasheet
See all Technical Docs

Product Information

:
ITE
:
1Outputs
:
35W
:
48V
:
750mA
:
-
:
-
:
-
:
-
:
-
:
-
:
90V AC to 264V AC
:
Adjustable
:
TXM Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TXM series encased Power Supply designed with a low profile metal case and screw terminal block connection, it is easy to install in any equipment.
  • Screw terminal block
  • Universal input AC input, full range
  • Adjustable output voltage
  • High operating temperature up to 70°C
  • Low no load power consumption <0.5W up to 75 W units
  • No internal fan up to 150W models
  • Withstand 300VAC surge input for 5 seconds

Applications

Power Management

Related Searches

3 total stock globally

3 available for 4 - 5 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/03/20

$46.85 ( $51.54  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $46.85 ($51.54)
  ( )
5+ $44.51 ($48.96)
  ( )
10+ $42.16 ($46.38)
  ( )
25+ $39.82 ($43.80)
  ( )
50+ $37.83 ($41.61)