You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRN 3-2421

Isolated Board Mount DC/DC Converter, ITE, 2 Output, 3 W, 5 V, 300 mA, -5 V

TRACO POWER TRN 3-2421

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TRN 3-2421
Order Code:
2829909
Product Range
TRN 3 Series
Technical Datasheet:
TRN 3-2421   Datasheet
See all Technical Docs

Product Range Selector (TRN 3 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
2 Output

:
3W

:
5V

:
300mA

:
-5V

:
300mA

:
-

:
-

:
TRN 3 Series

:
18V

:
36V

:
Fixed

:
SIP

:
Through Hole

:
7.7mm

:
11mm

:
11.9mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The TRN 3 series from Tracopower are 3W fully regulated, high performance DC to DC converters. These converters have wide 2: 1 input voltage range and come in a very compact SIP package (11.9mm x 7.7mm x 11mm).
  • Nominal input voltage : 9VDC/12VDC/24VDC/48VDC
  • Output voltage : 3.3VDC/5VDC/12VDC/15VDC/24VDC/±5VDC/±12VDC/±15VDC
  • Maximum output current : 700mA/600mA/250mA/200mA/125mA/±300mA/±125mA/±100mA
  • Efficiency up to 84%, PFM switching frequency is 100KHz minimum
  • I/O isolation voltage (60sec) is 1600VDC
  • Maximum I/O isolation capacitance is 75pF
  • I/O isolation resistance is >1Gohm at 500VDC
  • Ripple and noise (20MHz bandwidth) is 50mVp-p typical
  • Short circuit protection
  • Operating temperature range from -40°C to 85°C, 3-year product warranty

Available for back order

More stock available to supplier lead times which is approximately 7/06/21

Notify me when back in stock

$30.89 ( $33.98  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $30.89 ($33.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $29.84 ($32.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $29.62 ($32.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $29.15 ($32.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $27.75 ($30.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $27.01 ($29.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange