You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRN 3-1223SM
Isolated Board Mount DC/DC Converter, ITE, 2 Output, 3 W, 15 V, 100 mA, -15 V
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- TRN 3-1223SM
- Order Code:
- 2829935
- Product Range
- TRN 3SM Series
- Technical Datasheet:
- TRN 3-1223SM Datasheet
Product Range Selector (TRN 3SM Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 2 Output
- :
- 3W
- :
- 15V
- :
- 100mA
- :
- -15V
- :
- 100mA
- :
- -
- :
- -
- :
- TRN 3SM Series
- :
- 9V
- :
- 18V
- :
- Fixed
- :
- Surface Mount DIP
- :
- Surface Mount Device
- :
- 11.3mm
- :
- 8mm
- :
- 11.9mm
Technical Docs (2)
Product Overview
- Nominal input voltage : 9VDC/12VDC/24VDC/48VDC
- Output voltage : 3.3VDC/5VDC/12VDC/15VDC/24VDC/±5VDC/±12VDC/±15VDC
- Maximum output current : 700mA/600mA/250mA/200mA/125mA/±300mA/±125mA/±100mA
- Efficiency up to 84%, PFM switching frequency is 100KHz minimum
- I/O isolation voltage (60sec) is 1600VDC
- Maximum I/O isolation capacitance is 75pF
- I/O isolation resistance is >1Gohm at 500VDC
- Ripple and noise (20MHz bandwidth) is 50mVp-p typical
- Short circuit protection
- Operating temperature range from -40°C to 85°C, 3-year product warranty
Available for back order
More stock available to supplier lead times which is approximately 31/05/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $33.93 ($37.32) | ( ) |
5+ | $32.23 ($35.45) | ( ) |
10+ | $31.99 ($35.19) | ( ) |
25+ | $31.48 ($34.63) | ( ) |
50+ | $29.97 ($32.97) | ( ) |
100+ | $29.18 ($32.10) | ( ) |
Pricing is unavailable. Please contact customer services.