You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TRA 3-2419
Isolated Board Mount DC/DC Converter, ITE, 1 Output, 3 W, 9 V, 333 mA
- Manufacturer:
- TRACO POWER TRACO POWER
- Manufacturer Part No:
- TRA 3-2419
- Order Code:
- 2829823
- Product Range
- TRA 3 Series
- Technical Datasheet:
- TRA 3-2419 Datasheet
Product Range Selector (TRA 3 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 1 Output
- :
- 3W
- :
- 9V
- :
- 333mA
- :
- -
- :
- -
- :
- -
- :
- -
- :
- TRA 3 Series
- :
- 21.6V
- :
- 26.4V
- :
- Fixed
- :
- SIP
- :
- Through Hole
- :
- 7.6mm
- :
- 10.2mm
- :
- 19.5mm
Technical Docs (1)
Available for back order
Deliveries start from 27/03/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available on 27/03/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $16.53 ($18.18) | ( ) |
10+ | $14.73 ($16.20) | ( ) |
20+ | $14.50 ($15.95) | ( ) |
50+ | $14.05 ($15.46) | ( ) |
100+ | $13.50 ($14.85) | ( ) |
Pricing is unavailable. Please contact customer services.