You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

THI 2412

Isolated Through Hole DC/DC Converter, ITE, 1:1, 2 W, 1 Output, 12 V, 165 mA

TRACO POWER THI 2412
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THI 2412
Order Code:
2813192
Product Range
THI 2 Series
Technical Datasheet:
THI 2412   Datasheet
See all Technical Docs

Product Range Selector (THI 2 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1:1

:
2W

:
1 Output

:
12V

:
165mA

:
-

:
-

:
Regulated

:
2.5kV

:
DIP

:
24V

:
Fixed

:
20mm

:
10mm

:
32mm

:
21.6V

:
26.4V

:
THI 2 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The THI 2 series from Tracopower are 2W single/dual regulated output DC/DC converter in 24 pin DIP package. These converters feature short circuit protection and low coupling capacity. The THI 2 series converters with very high I/O isolation specification offer a cost effective solution for all industrial, telecom and medical applications where a supplementary insulation is required.
  • Nominal input voltage : 5VDC/12VDC/24VDC
  • Output voltage : 5VDC/12VDC/15VDC/±5VDC/±12VDC/±15VDC
  • Maximum output current : 400mA/165mA/130mA/±100mA/±80mA/±65mA
  • Excellent efficiency up to 64%
  • Ripple and noise (20MHz bandwidth) is 50mVpk-pk maximum
  • PFM switching frequency is 25 to 80KHz
  • I/O isolation voltage is 2500VACrms (rated for 250VAC)
  • I/O isolation capacitance is 20pF typical, I/O isolation resistance is >10Gohm
  • Dimension is 20mm x 10mm x 32mm (W x H x D)
  • Operating temperature range from -40°C to +85°C, 3-years product warranty

Available for back order

More stock available to supplier lead times which is approximately 31/01/22

Notify me when back in stock

$46.71 ( $51.38  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $46.71 ($51.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $40.74 ($44.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $40.41 ($44.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $39.77 ($43.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $37.88 ($41.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $37.08 ($40.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --