You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

THD 10-4812WIN

Isolated Through Hole DC/DC Converter, ITE, 4:1, 10 W, 1 Output, 12 V, 833 mA

TRACO POWER THD 10-4812WIN
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THD 10-4812WIN
Order Code:
2813176
Product Range
THD 10WIN Series
Technical Datasheet:
THD 10-4812WIN   Datasheet
See all Technical Docs

Product Range Selector (THD 10WIN Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
4:1

:
10W

:
1 Output

:
12V

:
833mA

:
-

:
-

:
-

:
1.5kV

:
DIP

:
48V

:
Fixed

:
20.3mm

:
10.2mm

:
31.8mm

:
18V

:
75V

:
THD 10WIN Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The THD 10-4812WIN from Tracopower is a THD 10WIN series 10W DC to DC converter in 24 pin DIP package. The THD 10WIN series is designed for an optimized cost/performance ratio of DC to DC converters with output power of 10W. They come with an internal EMI-filter to meet EN55022, class A without external components. General features like no minimum load requirement, overload protection and high efficiency make these converters easy to design in. With the popular DIP-24 standard package they are also a drop in replacement for many cost critical applications.
  • Input voltage range from 18VDC to 75VDC (48VDC nominal)
  • Output voltage is 12VDC
  • Maximum output current is 833mA
  • Typical efficiency is 87%
  • I/O isolation voltage is 1500VDC, typical I/O isolation capacitance is 1000pF
  • I/O isolation resistance is >1000Mohm at (500VDC)
  • Input current at no load is 20mA typical
  • Switching frequency is 330KHz, ultra-wide 4:1 input voltage range
  • Operating temperature range from -40°C to +85°C
  • UL/cUL 60950-1, IEC/EN 60950-1 safety standards

Applications

Industrial

Available for back order

More stock available to supplier lead times which is approximately 31/01/22

Notify me when back in stock

$39.02 ( $42.92  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $39.02 ($42.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ $35.34 ($38.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $35.05 ($38.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $34.51 ($37.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $32.86 ($36.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $32.14 ($35.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --