You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER TMH 0512S

Isolated Through Hole DC/DC Converter, Ultraminiature, ITE, 1:1, 2 W, 1 Output, 12 V, 165 mA

TRACO POWER TMH 0512S
TRACO POWER TMH 0512S
TRACO POWER TMH 0512S
TRACO POWER TMH 0512S
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TMH 0512S
Order Code:
100755201
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
TMH Series
Technical Datasheet:
TMH 0512S   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (TMH Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
1:1

:
2W

:
1 Output

:
12V

:
165mA

:
-

:
-

:
Unregulated

:
1kV

:
SIP

:
5V

:
Fixed

:
7.5mm

:
10.2mm

:
19.5mm

:
4.5V

:
5.5V

:
TMH Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Product Overview

The TMH 0512S is a 1-output 2W board-mount isolated DC to DC Converter that offer the ideal solution in many space critical applications for board level power distribution. The use of SMD-technology makes it possible to offer a product with high performance at low cost.
  • Fully SMD design
  • 1000VDC I/O Isolation
  • High efficiency up to 83%
  • Industry standard pinout
  • 100% Burn-in (8h)
  • -40 to +85°C Operating temperature range

Applications

Power Management

18 total stock globally Need more?

18 AU stock available for 1-2 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$7.25 ( $7.98  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $7.25 ($7.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --