You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TRACO POWER THM 10-2413WI

Isolated Through Hole DC/DC Converter, Medical, 4:1, 10 W, 1 Output, 15 V, 670 mA

TRACO POWER THM 10-2413WI
TRACO POWER THM 10-2413WI
TRACO POWER THM 10-2413WI
TRACO POWER THM 10-2413WI
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
THM 10-2413WI
Order Code:
241428601
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
THM 10-2413WI   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Medical

:
4:1

:
10W

:
1 Output

:
15V

:
670mA

:
-V

:
-A

:
-

:
5kV

:
DIP

:
24V

:
Fixed

:
20.3mm

:
10.2mm

:
31.8mm

:
9V

:
36V

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The THM 10-2413WI is a high performance regulated 10W DC/DC Converter has reinforced I/O-isolation system complies with the medical safety requirements for MOPP. It offers 9 to 36V input voltage range and 15VDC output voltage. Together with a wide 4:1 input voltage range and an internal EMI filter to meet EN55022 class-A the converter constitute also a reliable solution for many demanding applications. With highest grade components the converter can reliably operate in an ambient temperature range of -40 to 85°C.
  • I/O isolation 5000VACrms rated for 250VACrms working voltage
  • 2µA Low leakage current
  • 89% Typical efficiency
  • 24VDC Nominal input voltage

Applications

Automotive, Industrial, Medical, Test & Measurement

6 total stock globally Need more?

6 AU stock available for 1-2 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$94.43 ( $103.87  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl GST) Your Price (Incl GST)
 
 
1+ $94.43 ($103.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl GST) Your Price (Incl GST)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --