You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

G4A01104C

Fuse, Thermal Cutoff, MICROTEMP, 10 A, 250 V, 104 °C, Axial Leaded, 79 °C

THERMODISC G4A01104C
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
G4A01104C
Order Code:
18701002
Product Range
MICROTEMP
Technical Datasheet:
G4A01104C   Datasheet
See all Technical Docs

Product Range Selector (MICROTEMP)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MICROTEMP

:
10A

:
250V

:
104°C

:
Axial Leaded

:
79°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The G4 MICROTEMP series from Thermodisc are compact size, global standard thermal cut-offs. MICROTEMP thermal fuses offer an accurate, reliable solution for upper limit temperature protection against overheating. These thermal cut-offs interrupt an electrical circuit when operating temperatures exceed rated temperature of thermal fuse. The G4 series MICROTEMP thermal cut-offs are industry standard for over temperature protection and it's applied to millions of appliances. These G4 series provides reliable back up protection for temperature controlling thermostats and other over temperature conditions.
  • Current interrupt capacity up to 10A at 250VAC
  • Functioning temperature (Tf) range from 72°C to 257°C
  • Available in cut, formed or terminated leads
  • Mounted and potted options available
  • UL/CSA, VDE, CCC, METI, BEAB approved
  • One shot operation cuts off electrical power
  • Low resistance

Applications

Industrial, Safety, Portable Devices, Consumer Electronics

5,208 total stock globally Need more?

40 AU stock available for next business day delivery (Order by 6pm AEST)
5,168 UK stock available for 5-8 business days delivery

$0.952 ( $1.05  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price (Incl GST) Your Price
 
 
10+ $0.952 ($1.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --