You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TC 44 25C 10

Panel Mount Barrier Terminal Block, 1 Row, 10 Ways, 21 AWG, 12 AWG, 9.5 mm, 20 A

TC 44 25C 10 - Panel Mount Barrier Terminal Block, 1 Row, 10 Ways, 21 AWG, 12 AWG, 9.5 mm, 20 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TC 44 25C 10
Order Code:
2769983
Product Range
TC 44 Series
Technical Datasheet:
TC 44 25C 10   Datasheet
See all Technical Docs

Product Overview

The TC 44 25C 10 from Thermodata is a 10 ways, 9.5mm pitch barrier terminal strip with cover. Terminal strip is made of UL94V0 rated polyamide 66 (PA66) housing and brass with nickel plated terminals.
  • Suitable for wire size range from 21AWG to 12AWG
  • Rated current is 20A
  • Rated voltage is 750V
  • Temperature range from -40°C to + 105°C
  • Withstand voltage is 2000VAC at 1min
  • Insulation resistance is 500Mohm at 500VDC
  • Maximum torque value is 1.2Nm
  • Raising clamp cross head terminals
  • M3.5 steel nickel plated screws

Applications

Industrial

Product Information


:
1 Row

:
10Ways

:
21AWG

:
12AWG

:
9.5mm

:
20A

:
750V

:
TC 44 Series

Find similar products Choose and modify the attributes above to find similar products.

Alternatives for TC 44 25C 10

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price (Incl GST)
Quantity
     

Each

1+ $8.65 ($9.52)   ( ) 5+ $8.05 ($8.86)   ( ) 10+ $7.27 ($8.00)   ( ) 25+ $6.58 ($7.24)   ( ) 50+ $6.04 ($6.64)   ( ) 100+ $5.18 ($5.70)   ( ) More Pricing...

Restricted Item Add

Available for back order

More stock available to supplier lead times which is approximately 7/09/20

Notify me when back in stock

View all alternatives / recommendations

$6.58 ( $7.24  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $6.58 ($7.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $6.25 ($6.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $5.88 ($6.47)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $5.51 ($6.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.