You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TC 44 25C 07 - 

Panel Mount Barrier Terminal Block, 1 Row, 7 Ways, 21 AWG, 12 AWG, 9.5 mm, 20 A

TC 44 25C 07 - Panel Mount Barrier Terminal Block, 1 Row, 7 Ways, 21 AWG, 12 AWG, 9.5 mm, 20 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TC 44 25C 07
Order Code:
2769980
Product Range
TC 44 Series
Technical Datasheet:
TC 44 25C 07   Datasheet
Availability:
No Longer Manufactured
See all Technical Docs

Product Information


:
1 Row

:
7

:
21

:
12

:
9.5

:
20

:
750

:
TC 44 Series

:
No SVHC (12-Jan-2017)

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TC 44 25C 07 from Thermodata is a 7 ways, 9.5mm pitch barrier terminal strip with cover. Terminal strip is made of UL94V0 rated polyamide 66 (PA66) housing and brass with nickel plated terminals.
  • Suitable for wire size range from 21AWG to 12AWG
  • Rated current is 20A
  • Rated voltage is 750V
  • Temperature range from -40°C to + 105°C
  • Withstand voltage is 2000VAC at 1min
  • Insulation resistance is 500Mohm at 500VDC
  • Maximum torque value is 1.2Nm
  • Raising clamp cross head terminals
  • M3.5 steel nickel plated screws

Applications

Industrial

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.