You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TC 44 25C 02 - 

Panel Mount Barrier Terminal Block, 1 Row, 2 Ways, 21 AWG, 12 AWG, 9.5 mm, 20 A

TC 44 25C 02 - Panel Mount Barrier Terminal Block, 1 Row, 2 Ways, 21 AWG, 12 AWG, 9.5 mm, 20 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TC 44 25C 02
Order Code:
2769975
Product Range
TC 44 Series
Technical Datasheet:
TC 44 25C 02   Datasheet
See all Technical Docs

Product Overview

The TC 44 25C 02 from Thermodata is a 2 ways, 9.5mm pitch barrier terminal strip with cover. Terminal strip is made of UL94V0 rated polyamide 66 (PA66) housing and brass with nickel plated terminals.
  • Suitable for wire size range from 21AWG to 12AWG
  • Rated current is 20A
  • Rated voltage is 750V
  • Temperature range from -40°C to + 105°C
  • Withstand voltage is 2000VAC at 1min
  • Insulation resistance is 500Mohm at 500VDC
  • Maximum torque value is 1.2Nm
  • Raising clamp cross head terminals
  • M3.5 steel nickel plated screws

Applications

Industrial

Product Information

:
1 Row
:
2Ways
:
21AWG
:
12AWG
:
9.5mm
:
20A
:
750V
:
TC 44 Series
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for TC 44 25C 02

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
     

Each

1+ $1.84 ($2.02)   ( ) 10+ $1.55 ($1.70)   ( ) 25+ $1.36 ($1.50)   ( ) 100+ $1.17 ($1.29)   ( ) 150+ $1.10 ($1.21)   ( ) 250+ $0.975 ($1.07)   ( ) More Pricing...

Restricted Item Add

Related Searches

17 total stock globally

17 available for next business day delivery
 
Check Stock & Lead Times

More stock available week commencing 16/12/19

$2.80 ( $3.08  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $2.80 ($3.08)
  ( )
10+ $2.71 ($2.98)
  ( )
25+ $2.55 ($2.80)
  ( )
50+ $2.41 ($2.65)
  ( )
100+ $2.30 ($2.53)
  ( )
250+ $2.11 ($2.32)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.