You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TC 44 18 09

Panel Mount Barrier Terminal Block, 2 Row, 9 Ways, 21 AWG, 12 AWG, 9.5 mm, 20 A

TC 44 18 09 - Panel Mount Barrier Terminal Block, 2 Row, 9 Ways, 21 AWG, 12 AWG, 9.5 mm, 20 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TC 44 18 09
Order Code:
2769972
Product Range
TC 44 Series
Technical Datasheet:
TC 44 18 09   Datasheet
See all Technical Docs

Product Overview

The TC 44 18 09 from Thermodata is a 9 ways, 9.5mm pitch barrier terminal strip. Terminal strip is made of UL94V0 rated polyamide 66 (PA66) housing and brass with nickel plated terminals.
  • Suitable for wire size range from 21AWG to 12AWG
  • Rated current is 20A
  • Rated voltage is 750V
  • Temperature range from -40°C to + 105°C
  • Withstand voltage is 2000VAC at 1min
  • Insulation resistance is 500Mohm at 100VDC
  • Maximum torque value is 0.8Nm
  • Raising clamp cross head terminals
  • M3.5 steel nickel plated screws

Applications

Industrial

Product Information


:
2 Row

:
9Ways

:
21AWG

:
12AWG

:
9.5mm

:
20A

:
750V

:
TC 44 Series

Find similar products Choose and modify the attributes above to find similar products.

130 total stock globally Need more?

130 available for 4 - 5 business days delivery

$5.04 ( $5.54  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $5.04 ($5.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $4.78 ($5.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $4.50 ($4.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $4.22 ($4.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.