Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $13.690 ($15.059) |
10+ | $10.330 ($11.363) |
25+ | $9.390 ($10.329) |
50+ | $8.750 ($9.625) |
100+ | $8.560 ($9.416) |
Product Information
Product Overview
2162Q16-U is a dual pre-trimmed Blackmer® voltage-controlled amplifier. It contains two high-performance Blackmer® voltage-controlled amplifiers (VCAs). With two opposing-polarity, voltage-sensitive control ports, they offer wide-range exponential control of gain and attenuation with low signal distortion. Both VCAs are trimmed at the wafer stage to deliver low distortion and control-voltage feedthrough without further adjustment. However, external symmetry adjustment is possible to further optimize distortion and control feedthrough for critical applications. It operates from a split power supply upto ±16Vdc, drawing only 5.2mA at ±15V and 3mA at ±5V. The part can also operate at supply voltages as low as ±2.25V, making it suitable for battery-operated applications. It is used in applications such as faders, panners, compressors and limiters, gates and expanders, mixers, equalizers, filters, and oscillators.
- Two independent channels
- Wide supply voltage range from ±2.25V to ±16V
- Dual control ports (pos/neg), low cost
- Exponential (dB) gain control
- Off isolation is 130dB typical at (1KHz, Ec+ = -0.45 V, Ec- = +0.45V)
- Total harmonic distortion is 0.05% typ at (VIN= 0dBV, 1KHz, EC+ = EC- = 0V)
- Slew rate is 6.5V/μs typical at (0dB gain, rin = rout = 20Kohm)
- Output noise is 97.5dBV typical at (22Hz to 22KHz, RIN = ROUT = 20Kohm, odB gain)
- Supply current is 5.2mA typical at (VCC=+15V, VEE= -15V)
- Operating temperature range from -40°C to +85°C, 16-pin QSOP package
Technical Specifications
Voltage Controlled Amplifier
16V
16Pins
85°C
-
2.25V
QSOP
-40°C
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate