You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TRF372017IRGZT - 

RF Modulation / Demodulation IC, 300 MHz to 4.8 GHz, 4.5 V to 5.5 V supply, VQFN-48 New

TRF372017IRGZT - RF Modulation / Demodulation IC, 300 MHz to 4.8 GHz, 4.5 V to 5.5 V supply, VQFN-48

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TRF372017IRGZT
Order Code:
3124273

Product Overview

The TRF372017IRGZT is a 300MHz to 4.8GHz Quadrature Modulator with integrated wideband PLL/VCO. TRF372017 is a high-performance, direct up-conversion device, integrating a high-linearity, low-noise IQ modulator and an integer-fractional PLL/VCO. The VCO uses integrated frequency dividers to achieve a wide, continuous tuning range of 300 to 4800MHz. The LO is available as an output with independent frequency dividers. The device also accepts input from an external LO or VCO. The modulator baseband inputs can be biased either internally or externally. Internal DC offset adjustment enables carrier cancellation. The device is controlled through a 3-wire serial programming interface (SPI). A control pin invokes power-save mode to reduce power consumption while keeping the VCO locked for fast start-up.
  • 76dBc single-carrier WCDMA ACPR at -8dBm channel power
  • OIP3 of 26dBm
  • P1dB of 11.5dBm
  • Integer/fractional PLL
  • Phase noise -132dBc/Hz (at 1MHz, fVCO of 2.3GHz)
  • -160dBm/Hz Low noise floor
  • Up to 160MHz Input reference frequency range
  • VCO frequency divided by 1-2-4-8 output

Applications

RF Communications, Wireless

Product Information

:
300MHz
:
4.8GHz
:
4.5V
:
5.5V
:
VQFN
:
48Pins
:
-40°C
:
85°C
:
-
:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

250 will be available for delivery on 21/09/19

More stock available week commencing 6/01/20

Contact me when back in stock

$17.14 ( $18.85 Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $17.14 ($18.85)
  ( )
10+ $15.76 ($17.34)
  ( )
25+ $14.94 ($16.43)
  ( )
100+ $13.31 ($14.64)
  ( )
250+ $12.65 ($13.92)
  ( )
500+ $12.07 ($13.28)