You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

TPS82740ASIPT

Non Isolated POL DC/DC Converter, 1.8 V, 2.5 V, 200 mA

TPS82740ASIPT - Non Isolated POL DC/DC Converter, 1.8 V, 2.5 V, 200 mA
TPS82740ASIPT - Non Isolated POL DC/DC Converter, 1.8 V, 2.5 V, 200 mA
TPS82740ASIPT - Non Isolated POL DC/DC Converter, 1.8 V, 2.5 V, 200 mA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS82740ASIPT
Order Code:
3009759

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
1.8V

:
2.5V

:
200mA

:
-

:
Micro SIP

:
2.2V

:
5.5V

:
1mm

:
2.95mm

:
2.35mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Product Overview

The TPS82740ASIPT is a MicroSIP™ Non-isolated Step-down Converter Module for low power applications. The 200mA module includes the switching regulator, inductor and input/output capacitors. The device operates from rechargeable Li-Ion batteries, Li-primary battery chemistries such as Li-SOCl2, Li-MnO2 and two or three cell alkaline batteries. The input voltage range up to 5.5V also allows operation from an USB port and thin-film solar modules. The output voltage is user selectable by three voltage select pins. Once the battery voltage comes close to the output voltage (close to 100% duty cycle), the device enters no ripple 100% mode operation preventing an increase of output voltage ripple. In this case the device stops switching and the output is connected to the input voltage.
  • 360nA Typical quiescent current
  • Up to 90% efficiency at 10µA output current
  • Pin selectable output voltages in 100mV steps
  • Integrated slew rate controlled load switch
  • RF friendly DCS-control
  • Low output voltage ripple
  • Automatic transition to no ripple 100% mode

Applications

Power Management

Packaging type Cut Tape

Available for back order

Deliveries start from 21/12/20

Notify me when back in stock

View all alternatives / recommendations

$4.39 ( $4.83  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $4.39 ($4.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange