You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS78342DDCT

Fixed LDO Voltage Regulator, 2.2V to 5.5V, 130mV Dropout, 4.2Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS TPS78342DDCT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS78342DDCT
Order Code:
2455149

Product Overview

The TPS78342DDCT is a 4.2V fixed output low-dropout (LDO) Linear Regulator designed specifically for battery-powered applications where ultralow quiescent current is a critical parameter. The absence of pull-down circuitry at the output of the LDO provides the flexibility to use the regulator output capacitor as a temporary backup power supply. The TPS783 family is compatible with the TI MSP430 and other similar products. The enable pin (EN) is compatible with standard CMOS logic.
  • 500nA Low quiescent current (IQ)
  • 3% Accuracy over load, line and temperature
  • Stable with a 1µF ceramic capacitor
  • Thermal shutdown and overcurrent protection
  • Green product and no Sb/Br

Applications

Portable Devices, Wireless, Audio, Consumer Electronics, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.2V

:
5.5V

:
4.2V

:
-

:
-

:
150mA

:
130mV

:
SOT-23

:
5Pins

:
-40°C

:
105°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

No Longer Stocked

$1.35 ( $1.49  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.35 ($1.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.22 ($1.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $1.15 ($1.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $0.883 ($0.97)