You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPS78318DDCT
Fixed LDO Voltage Regulator, 2.2V to 5.5V, 130mV Dropout, 1.8Vout, 150mAout, TSOT-23-5
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS78318DDCT
- Order Code:
- 3122574
- Product Range
- 1.8V 150mA LDO Voltage Regulators
Product Range Selector (1.8V 150mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- 500nA Low quiescent current (IQ)
- 150mA Low-dropout regulator
- Low-dropout at 25°C, 130mV at 150mA
- Low-dropout at 85°C, 175mV at 150mA
- 3% Accuracy over load, line and temperature
- Stable with a 1.0µF ceramic capacitor
- Thermal shutdown and overcurrent protection
Applications
Portable Devices, Wireless, Consumer Electronics, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2.2V
- :
- 5.5V
- :
- 1.8V
- :
- -
- :
- -
- :
- 150mA
- :
- 130mV
- :
- TSOT-23
- :
- 5Pins
- :
- -40°C
- :
- 105°C
- :
- 1.8V 150mA LDO Voltage Regulators
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (0)
614 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/02/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1.35 ($1.49) | ( ) |
10+ | $1.34 ($1.47) | ( ) |
Pricing is unavailable. Please contact customer services.