You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TPS78233DDCT
Fixed LDO Voltage Regulator, 2.2V to 5.5V, 130mV Dropout, 3.3Vout, 150mAout, TSOT-23-5
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- TPS78233DDCT
- Order Code:
- 3007946
- Product Range
- 3.3V 150mA LDO Voltage Regulators
Product Range Selector (3.3V 150mA LDO Voltage Regulators)
See all from this product rangeProduct Overview
- Low IQ (500nA)
- 150mA Low-dropout regulator
- Low-dropout at 25°C (130mV at 150mA)
- Low-dropout at 85°C (175mV at 150mA)
- 3% Accuracy over load, line and temperature
- Stable with a 1.0µF ceramic capacitor
- Thermal shutdown and over-current protection
- CMOS logic level-compatible enable pin
- Green product and no Sb/Br
Applications
Wireless, Communications & Networking, Portable Devices, Multimedia, Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Fixed
- :
- 2.2V
- :
- 5.5V
- :
- 3.3V
- :
- -
- :
- -
- :
- 150mA
- :
- 130mV
- :
- TSOT-23
- :
- 5Pins
- :
- -40°C
- :
- 125°C
- :
- 3.3V 150mA LDO Voltage Regulators
- :
- -
- :
- MSL 2 - 1 year
Technical Docs (1)
38 total stock globally Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 1/03/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (Incl GST) | Your Price |
---|---|---|
1+ | $1.39 ($1.53) | ( ) |
10+ | $1.24 ($1.36) | ( ) |
25+ | $1.18 ($1.30) | ( ) |
Pricing is unavailable. Please contact customer services.