You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS78227DDCT

Fixed LDO Voltage Regulator, 2.2V to 5.5V, 130mV Dropout, 2.7Vout, 150mAout, TSOT-23-5

TEXAS INSTRUMENTS TPS78227DDCT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS78227DDCT
Order Code:
3007940
Product Range
2.7V 150mA LDO Voltage Regulators

Product Range Selector (2.7V 150mA LDO Voltage Regulators)

See all from this product range

Product Overview

The TPS78227DDCT is a 150mA Ultralow Quiescent Current Low-dropout Line Regulator designed specifically for battery-powered applications where ultra-low quiescent current is a critical parameter. The TPS782 with ultra-low IQ (500nA) is ideal for microprocessors, microcontrollers and other battery-powered applications. The ultra-low power allows designers to customize power consumption for specific applications. The TPS782 LDO is designed to be compatible with the MSP430 and other similar products. The enable pin (EN) is compatible with standard CMOS logic. The TPS782 series also features thermal shutdown and current limit to protect the device during fault conditions.
  • Low IQ (500nA)
  • 150mA Low-dropout regulator
  • Low-dropout at 25°C (130mV at 150mA)
  • Low-dropout at 85°C (175mV at 150mA)
  • 3% Accuracy over load, line and temperature
  • Stable with a 1.0µF ceramic capacitor
  • Thermal shutdown and over-current protection
  • CMOS logic level-compatible enable pin
  • Green product and no Sb/Br

Applications

Wireless, Communications & Networking, Portable Devices, Multimedia, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.2V

:
5.5V

:
2.7V

:
-

:
-

:
150mA

:
130mV

:
TSOT-23

:
5Pins

:
-40°C

:
125°C

:
2.7V 150mA LDO Voltage Regulators

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Re-reel

441 total stock globally Need more?

441 available for 4 - 5 business days delivery

$1.39 ( $1.53  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.39 ($1.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.24 ($1.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $1.18 ($1.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange