You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS78222DRVR

Fixed LDO Voltage Regulator, 2.2V to 5.5V in, 2.2V/150mA out, WSON-6

TEXAS INSTRUMENTS TPS78222DRVR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS78222DRVR
Order Code:
3122567
Product Range
2.2V 150mA LDO Voltage Regulators

Product Range Selector (2.2V 150mA LDO Voltage Regulators)

See all from this product range

Product Overview

The TPS78222DRVR is a 2.2V fixed output low-dropout (LDO) Linear Regulator designed specifically for battery-powered applications where ultra-low quiescent current is a critical parameter. The device with ultra-low IQ is ideal for microprocessors, microcontrollers and other battery-powered applications. The TPS782 family is designed to be compatible with the MSP430 and other similar products. The enable pin (EN) is compatible with standard CMOS logic. This device allows for minimal board space because of miniaturized packaging and a potentially small output capacitor. The device also features thermal shutdown and current limit to protect the device during fault conditions.
  • 500nA Low IQ
  • 3% Accuracy over load, line and temperature
  • Stable with a 1µF ceramic capacitor
  • Thermal shutdown and overcurrent protection
  • Green product and no Sb/Br

Applications

Consumer Electronics, Wireless, Audio, Portable Devices, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
2.2V

:
5.5V

:
2.2V

:
-

:
-

:
150mA

:
-

:
WSON

:
6Pins

:
-40°C

:
125°C

:
2.2V 150mA LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape

2,577 total stock globally Need more?

2,577 available for 4 - 5 business days delivery

$1.21 ( $1.33  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.21 ($1.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.03 ($1.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange