You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS78001DDCT

LDO Voltage Regulator, Adjustable, 2.2V to 5.5V in, 200mV drop, 1.22V to 5.25V/150mA out, TSOT-23-5

TEXAS INSTRUMENTS TPS78001DDCT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS78001DDCT
Order Code:
3007932

Product Overview

The TPS78001DDCT is a low-dropout (LDO) Regulator offers the benefits of ultralow power and selectable dual-level output voltage levels with the VSET pin. The ultralow-power and dynamic voltage scaling (DVS) capability which provides dual-level output voltages let designers customize power consumption for specific applications. Designers can now shift to a lower voltage level in a battery-powered design when the microprocessor is in sleep mode, further reducing overall system power consumption. The two voltage levels are preset at the factory and are stored using EPROM and are available on fixed output voltage devices. The LDO is designed to be compatible with the TI MSP430 and other similar products. The device also comes with thermal shutdown and current limit to protect the device during fault conditions. For more applications requiring a dual-level voltage option and only on par IQ, consider the device with an IQ of 1µA and dynamic voltage scaling.
  • VSET pin toggles output voltage between two factory-programmed voltage levels
  • Thermal shutdown and overcurrent protection
  • CMOS logic level-compatible enable pin
  • 3% Accuracy over load, line and temperature
  • Green product and no Sb/Br

Applications

Portable Devices, Medical, Wireless, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
2.2V

:
5.5V

:
-

:
1.22V

:
5.25V

:
150mA

:
200mV

:
TSOT-23

:
5Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Packaging type Cut Tape
  Additional packaging options available
Reel in 750/reel:3007933 Check stock

2,474 total stock globally Need more?

2,474 available for 4 - 5 business days delivery

$1.72 ( $1.89  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.72 ($1.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ $1.67 ($1.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 750/reel: 3007933

 

 
Check stock location (important)
 
 

 

More stock available week commencing 22/02/21

 

 
Quantity List Price Your Price
250+ $1.72 ($1.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ($1.89)
2500+ $1.67 ($1.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ($1.84)
5000+ $1.65 ($1.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ($1.82)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 3007932) x 1.72 = $1.72
Total Price: $1.72
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange