You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TPS78001DDCT .

LDO Voltage Regulator, Adjustable, 2.2V to 5.5V in, 200mV drop, 1.22V to 5.25V/150mA out, TSOT-23-5

TEXAS INSTRUMENTS TPS78001DDCT .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TPS78001DDCT .
Order Code:
1755648

Product Overview

The TPS78001DDCT is a low-dropout (LDO) Regulator offers the benefits of ultralow power and selectable dual-level output voltage levels with the VSET pin. The ultralow-power and dynamic voltage scaling (DVS) capability which provides dual-level output voltages let designers customize power consumption for specific applications. Designers can now shift to a lower voltage level in a battery-powered design when the microprocessor is in sleep mode, further reducing overall system power consumption. The two voltage levels are preset at the factory and are stored using EPROM and are available on fixed output voltage devices. The LDO is designed to be compatible with the TI MSP430 and other similar products. The device also comes with thermal shutdown and current limit to protect the device during fault conditions. For more applications requiring a dual-level voltage option and only on par IQ, consider the device with an IQ of 1µA and dynamic voltage scaling.
  • VSET pin toggles output voltage between two factory-programmed voltage levels
  • Thermal shutdown and overcurrent protection
  • CMOS logic level-compatible enable pin
  • 3% Accuracy over load, line and temperature
  • Green product and no Sb/Br

Applications

Portable Devices, Medical, Wireless, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
2.2V

:
5.5V

:
-

:
1.22V

:
5.25V

:
150mA

:
200mV

:
TSOT-23

:
5Pins

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

19 total stock globally

19 available for next business day delivery

Available until stock is exhausted

$1.59 ( $1.75  Inc. GST)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST) Your Price
 
 
1+ $1.59 ($1.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ $1.39 ($1.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ $1.23 ($1.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ $1.07 ($1.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ $1.01 ($1.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ $0.939 ($1.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ $0.741 ($0.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ $0.693 ($0.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange